
1024-position, linear taper digital potentiometer with 50kΩ resistance and 20% tolerance. Features SPI interface and non-volatile memory. Operates with dual supply voltages from 2.25V to 2.75V and single supply from 2.7V to 5.5V. Offers a 3dB bandwidth of 370kHz. Packaged in a TSSOP for surface mounting, with tin, matte contact plating. RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices AD5231BRUZ50-REEL7 technical specifications.
| -3db Bandwidth | 370kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.25V |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.7uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 2.7uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.7uA |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 2.7uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5231BRUZ50-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
