
Dual, 256-position digital potentiometer with non-volatile memory, featuring a linear taper and 10kR resistance. Operates with a dual supply voltage range of 2.25V to 2.75V and a single supply voltage from 2.7V to 5.5V. Offers a 500kHz -3dB bandwidth and utilizes an SPI interface. Packaged in a TSSOP with tin, lead contact plating, suitable for surface mounting.
Analog Devices AD5232BRU10 technical specifications.
| -3db Bandwidth | 500kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Height | 1.05mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 2.75V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3.5uA |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5232BRU10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
