Dual, 256-position digital potentiometer with 10kΩ resistance and linear taper. Features SPI interface, non-volatile memory, and a -3dB bandwidth of 500kHz. Operates from a dual supply voltage range of 2.25V to 2.75V, with a maximum single supply voltage of 5.5V. Packaged in TSSOP for surface mounting, with tin/lead contact plating. Suitable for operation between -40°C and 85°C, exhibiting a low quiescent current of 3.5µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5232BRU10-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 500kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3.5uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 3.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5232BRU10-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.