Dual 100kΩ digital potentiometer featuring 256 positions and a logarithmic taper. This integrated circuit offers a 3-wire serial control interface, supporting SPI communication. It operates with a dual supply voltage range of 2.25V to 2.75V and a maximum supply voltage of 5.5V, with a low quiescent current of 3.5µA. The component is housed in a TSSOP-16 package for surface mounting and includes non-volatile memory.
Analog Devices AD5232BRU100-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Interface | SPI, 4-WIRE, Serial |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Resistance | 100kR |
| RoHS Compliant | No |
| Supply Current | 3.5uA |
| Taper | Logarithmic |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5232BRU100-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
