
Dual, 256-position digital potentiometer with 10kΩ resistance and linear taper. Features SPI interface, non-volatile memory, and a -3dB bandwidth of 500kHz. Operates with dual supply voltages from 2.25V to 2.75V and single supply from 2.7V to 5.5V. Surface mountable in a TSSOP package with tin, matte contact plating. Low quiescent current of 3.5µA.
Analog Devices AD5232BRUZ10-REEL7 technical specifications.
| -3db Bandwidth | 500kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.25V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3.5uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 3.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5232BRUZ10-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
