The AD5235BRU25 is a dual 10-bit digital potentiometer from Analog Devices, available in a TSSOP-16 package. It operates on a supply voltage of 2.25V to 2.75V and has a maximum supply current of 3.5uA. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It is not RoHS compliant.
Analog Devices AD5235BRU25 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Interface | SPI, Serial, 4-WIRE |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 1024 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5uA |
| Resistance | 25kR |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5235BRU25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
