
Dual 1024-position digital potentiometer with non-volatile memory. Features a 25kΩ resistance and logarithmic taper, operating with a dual supply voltage range of 2.25V to 2.75V and a single supply voltage of 2.7V to 5.5V. SPI interface facilitates communication, while the TSSOP package ensures surface mount compatibility. Offers a -3dB bandwidth of 35kHz and operates across a wide temperature range from -40°C to 125°C.
Analog Devices AD5235BRU25-EP-RL7 technical specifications.
| -3db Bandwidth | 35kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.25V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 3.5uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 25kR |
| RoHS Compliant | No |
| Supply Current | 3.5uA |
| Taper | Logarithmic |
| Tolerance | 8% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5235BRU25-EP-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
