IC DUAL 250K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 1024 POSITIONS, PDSO16, MO-153AB, TSSOP-16, Digital Potentiometer
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Max Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Dual Supply Voltage | 2.25V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 1024 |
| Quiescent Current | 3.5uA |
| Resistance | 250kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |