Dual 1024-position digital potentiometer featuring non-volatile memory and SPI interface. Offers 25kR resistance with 8% tolerance and a logarithmic taper. Operates with a dual supply voltage range of 2.25V to 2.75V, and a single supply voltage from 2.7V to 5.5V. Achieves a -3dB bandwidth of 35kHz. Packaged in a 5mm x 4.4mm x 1.05mm TSSOP with tin, matte contact plating for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5235BRUZ25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5235BRUZ25 technical specifications.
| -3db Bandwidth | 35kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Height | 1.05mm |
| Interface | SPI |
| Length | 5mm |
| Max Dual Supply Voltage | 2.75V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 3.5uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 25kR |
| Resistance Tolerance | 8% |
| RoHS Compliant | Yes |
| Supply Current | 3.5uA |
| Taper | Logarithmic |
| Tolerance | 8% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5235BRUZ25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
