Dual 1024-position digital potentiometer with non-volatile memory. Features SPI interface, 250kR resistance, and 30% resistance tolerance. Operates with dual supply voltages from 2.25V to 2.75V and single supply from 2.7V to 5.5V. Offers a -3dB bandwidth of 35kHz and a logarithmic taper. Packaged in a 5mm x 4.4mm x 1.05mm TSSOP for surface mounting.
Analog Devices AD5235BRUZ250 technical specifications.
| -3db Bandwidth | 35kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Height | 1.05mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 2.75V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 3.5uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 3.5uA |
| Taper | Logarithmic |
| Tolerance | 8% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5235BRUZ250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
