
Dual 1024-position linear taper digital potentiometer with non-volatile memory. Features SPI interface, 250kΩ resistance, and 35kHz -3dB bandwidth. Operates with dual supply voltages from 2.25V to 2.75V and single supply from 2.7V to 5.5V. Packaged in TSSOP with tin, matte contact plating, suitable for surface mounting. Operating temperature range of -40°C to 85°C.
Analog Devices AD5235BRUZ250-R7 technical specifications.
| -3db Bandwidth | 35kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 3.5uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Resistance | 250kR |
| RoHS Compliant | Yes |
| Supply Current | 3.5uA |
| Taper | Linear |
| Tolerance | 8% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5235BRUZ250-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
