Precision monolithic instrumentation amplifier supports data acquisition applications requiring high linearity, high common-mode rejection, low offset drift, and low noise. Pin-programmable fixed gains of 1, 10, 100, and 1000 require no external components, while other gains from 1 to 1000 use a single external resistor. The amplifier provides 0.3 µV p-p low-frequency noise at high gains, 120 dB CMRR at gain of 1000, and 5 V/µs slew rate. Operation is specified from dual supplies from ±6 V to ±18 V, with grade-dependent temperature ranges up to −55°C to +125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier type | Precision instrumentation amplifier |
| Pin-programmable gain range | 1 to 1000 |
| External resistor gain equation | 40000/RG + 1 |
| Low-frequency voltage noise at G=100 or G=1000 | 0.3µV p-p |
| Nonlinearity at G=1, C grade | ±0.003% |
| Common-mode rejection at G=1000, C grade | 120dB |
| Input offset voltage, C grade | 50µV |
| Input offset voltage drift, C grade | 0.5µV/°C |
| Gain bandwidth product | 25MHz |
| Small-signal bandwidth at G=1 | 1MHz |
| Small-signal bandwidth at G=10 | 400kHz |
| Small-signal bandwidth at G=100 | 150kHz |
| Small-signal bandwidth at G=1000 | 25kHz |
| Slew rate | 5.0V/µs |
| Settling time to 0.01%, G=1 to 100 | 15µs |
| Output voltage swing with 2 kΩ load | ±10V |
| Differential input resistance | 1e9Ω |
| Power supply range | ±6 to ±18V |
| Quiescent current | 3.5 typ, 5.0 maxmA |
| Operating temperature range, S grade | -55 to +125°C |
Download the complete datasheet for Analog Devices AD524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD524
Technical guide for using the AD590 temperature transducer in signal conditioning, cold-junction compensation, and high-accuracy measurement applications.
A comprehensive guide on analog signal handling, focusing on PCB layout, grounding, and decoupling for high-speed and high-precision electronic designs.
Application note detailing circuit designs for the AD590 temperature transducer, including thermocouple compensation and multi-sensor configurations.