
The AD5241BR10-REEL7 is a dual 256-tap linear digital potentiometer from Analog Devices. It operates over a temperature range of -40°C to 105°C and is available in a SOIC-14 package. The device is not RoHS compliant and has a quiescent current of 100nA. It can be used with a supply voltage of up to 5.5V and has a resistance of 10kΩ.
Analog Devices AD5241BR10-REEL7 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Dual Supply Voltage | 2.7V |
| Memory Type | Volatile, |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Taps | 256 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5241BR10-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
