
1MR digital potentiometer, featuring a 2-wire serial control interface and 256 positions. This integrated circuit operates with dual supply voltages from 2.3V to 2.7V, supporting a maximum supply voltage of 5.5V. It offers a linear taper and a tolerance of 50%, with a quiescent current of 100nA. The component is housed in a 14-lead SOIC package for surface mounting, with tin-lead contact plating and a maximum operating frequency of 400kHz.
Sign in to ask questions about the Analog Devices AD5241BR1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5241BR1M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| Resistance | 1MR |
| RoHS Compliant | No |
| Supply Current | 100nA |
| Taper | Linear |
| Tolerance | 50% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5241BR1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
