
The AD5241BRU10-REEL7 is a dual 256-step linear digital potentiometer from Analog Devices. It operates over a temperature range of -40°C to 105°C and is available in a TSSOP-14 package. The device is powered by a dual supply voltage of 2.3V to 2.7V and has a maximum supply voltage of 5.5V. It features a quiescent current of 100nA and a resistance of 1MR. The AD5241BRU10-REEL7 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5241BRU10-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Taps | 256 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Resistance | 1MR |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5241BRU10-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
