
I2C compatible digital potentiometer featuring a 1MΩ linear taper resistance and 256 positions. Operates with a dual supply voltage range of 2.3V to 2.7V, with a maximum supply voltage of 5.5V. Offers a -3dB bandwidth of 650kHz and supports I2C interface up to 400kHz. Packaged in a TSSOP for surface mounting, this volatile memory component has a wide operating temperature range from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5241BRU1M-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 650kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 100nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Resistance | 1MR |
| RoHS Compliant | No |
| Supply Current | 100nA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5241BRU1M-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
