
I2C® compatible digital potentiometer with 256 positions and 10kR resistance. Features a 650kHz -3dB bandwidth and operates with a dual supply voltage range of 2.3V to 2.7V, with a maximum supply voltage of 5.5V. This surface mount component, housed in a TSSOP package, offers a linear taper and a 30% resistance tolerance. Operating temperature range is -40°C to 105°C with a low quiescent current of 100nA.
Sign in to ask questions about the Analog Devices AD5241BRUZ10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5241BRUZ10 technical specifications.
| -3db Bandwidth | 650kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Height | 1mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 100nA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5241BRUZ10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
