
1MR digital potentiometer IC featuring 256 positions and linear taper. This single-circuit, volatile memory device operates with a dual supply voltage range of 2.3V to 2.7V or a single supply of 2.7V to 5.5V, with a typical operating voltage of 5V. It offers a 2-wire serial control interface, supporting I2C communication up to 400kHz. Packaged in a 14-lead TSSOP (1mm height, 4.4mm width, 5mm length) for surface mounting, this RoHS compliant component exhibits a low quiescent current of 100nA and an operating temperature range of -40°C to 105°C.
Analog Devices AD5241BRUZ1M technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 50% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5241BRUZ1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
