Analog Devices AD5241BRUZ1M-R7 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Taps | 256 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5241BRUZ1M-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.