
10kR Linear Digital Potentiometer, 256 Positions, featuring an I2C interface for control. Operates with dual supply voltages from 2.3V to 2.7V, and a single supply up to 5.5V. Offers a 3dB bandwidth of 650kHz and a maximum operating frequency of 400kHz. This volatile memory, surface mount component is packaged in SOIC and operates across a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD5241BRZ10-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5241BRZ10-RL7 technical specifications.
| -3db Bandwidth | 650kHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 100nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5241BRZ10-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
