
I2C compatible digital potentiometer featuring a 100kR resistance and 256 positions. This single-channel, linear taper IC operates with dual supply voltages from 2.3V to 2.7V and a single supply voltage from 2.7V to 5.5V. It offers a -3dB bandwidth of 650kHz and an I2C interface frequency of 400kHz. Packaged in a SOIC case with tin, matte contact plating, this surface mount component has a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5241BRZ100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 650kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.3V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 100nA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5241BRZ100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
