
The AD5241BRZ100-RL7 is a dual 256-tap linear digital potentiometer from Analog Devices. It operates over a dual supply voltage range of 2.3V to 2.7V and features a quiescent current of 100nA. The device is available in a RoHS compliant SOIC-14 package and is suitable for surface mount applications. It can withstand operating temperatures between -40°C and 105°C.
Sign in to ask questions about the Analog Devices AD5241BRZ100-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5241BRZ100-RL7 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Taps | 256 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5241BRZ100-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
