
I2C® compatible digital potentiometer, featuring a 1MΩ linear taper resistance with 256 positions. Operates with dual supply voltages from 2.3V to 2.7V and a single supply from 2.7V to 5.5V. Offers a 3dB bandwidth of 650kHz and a maximum supply current of 100nA. Packaged in a SOIC case for surface mounting, with tin, matte contact plating. This volatile memory device functions across an operating temperature range of -40°C to 105°C.
Analog Devices AD5241BRZ1M-REEL technical specifications.
| -3db Bandwidth | 650kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.3V |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 100nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Taper | Linear |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5241BRZ1M-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
