
Dual 100kΩ digital potentiometer, 2-wire serial control interface, 256 positions, linear taper, TSSOP-16 package. Features dual supply voltage range of 2.3V to 2.7V, with a maximum supply voltage of 5.5V. Operates across a temperature range of -40°C to 105°C, with a quiescent current of 100nA. Interface options include I2C and serial. Surface mountable, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5242BRU100-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Dual Supply Voltage | 2.3V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Resistance | 100kR |
| RoHS Compliant | No |
| Supply Current | 100nA |
| Taper | Linear |
| Tolerance | 50% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5242BRU100-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
