Dual 1MΩ digital potentiometer featuring 256 positions and linear taper. Operates with a dual supply voltage range of 2.3V to 2.7V, and a single supply voltage from 2.7V to 5.5V. Interface options include I2C and 2-wire serial control, with a maximum frequency of 400kHz. Packaged in a 16-lead SOIC (PDSO16) surface-mount package with tin-lead contact plating. Offers a wide operating temperature range from -40°C to 105°C.
Analog Devices AD5242BRU1M technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Dual Supply Voltage | 2.3V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| Resistance | 1MR |
| RoHS Compliant | No |
| Supply Current | 100nA |
| Taper | Linear |
| Tolerance | 50% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5242BRU1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
