
Dual-channel digital potentiometer featuring 256 positions and linear taper. Operates with I2C interface and supports dual supply voltages from 2.3V to 2.7V, with a maximum single supply of 5.5V. Offers a 100kΩ resistance and a -3dB bandwidth of 650kHz. Packaged in TSSOP for surface mounting, this volatile memory component functions across an operating temperature range of -40°C to 105°C.
Analog Devices AD5242BRUZ100-RL7 technical specifications.
| -3db Bandwidth | 650kHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 100nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Taper | Linear |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5242BRUZ100-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
