
Dual-channel digital potentiometer with 256 positions and linear taper. Features I2C interface compatibility and a 650kHz -3dB bandwidth. Operates with dual supply voltages from 2.3V to 2.7V, and a single supply up to 5.5V. Packaged in a SOIC case for surface mounting, with tin matte contact plating. This volatile memory device offers a 10kΩ resistance and a quiescent current of 100nA.
Analog Devices AD5242BRZ10-REEL7 technical specifications.
| -3db Bandwidth | 650kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 100nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Taper | Linear |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5242BRZ10-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
