
Dual-channel digital potentiometer featuring 256 positions and a 1MΩ resistance. This integrated circuit offers I2C compatibility with a 400kHz frequency and a 650kHz -3dB bandwidth. Operating from a dual supply of 2.3V to 2.7V, with a maximum single supply of 5.5V, it boasts a low quiescent current of 100nA. The surface mount SOIC package, with tin matte contact plating, is designed for efficient integration.
Analog Devices AD5242BRZ1M technical specifications.
| -3db Bandwidth | 650kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.3V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 100nA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Taper | Linear |
| Tolerance | 50% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5242BRZ1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
