
The AD5243BRM10-RL7 is a dual 10kR linear digital potentiometer with 256 taps. It operates over a temperature range of -40°C to 125°C and is available in a surface mount MSOP-10 package. The device is not RoHS compliant and has a quiescent current of 3.5uA. It can be used in applications where a high degree of precision is required, such as in audio and medical equipment.
Sign in to ask questions about the Analog Devices AD5243BRM10-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5243BRM10-RL7 technical specifications.
| Package/Case | MSOP |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Taps | 256 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 55% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5243BRM10-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
