The AD5243BRM100-R2 is a digital potentiometer with 10 terminals, operating at a nominal supply voltage of 3V. It features a temperature grade of automotive and a converter type of digital potentiometer. The device is packaged in a 3 x 4.90 mm MO-187BA MSOP-10 package, suitable for surface mount applications. The AD5243BRM100-R2 is rated for operation over a temperature range of -40°C to 125°C.
Analog Devices AD5243BRM100-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5243BRM100-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.