
The AD5243BRM50-RL7 is a dual 10-bit digital potentiometer with 256 taps, designed for use in 2-wire I2C interface applications. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a surface mount MSOP-10 package and is available on tape and reel. The AD5243BRM50-RL7 has a quiescent current of 3.5uA and a resistance of 50kΩ. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD5243BRM50-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5243BRM50-RL7 technical specifications.
| Package/Case | MSOP |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Taps | 256 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Resistance | 50kR |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 55% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5243BRM50-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
