
256-position, dual-channel digital potentiometer with I²C interface. Features a 4.8MHz -3dB bandwidth and operates at up to 400kHz. This volatile memory device offers a 100kΩ resistance with linear taper and 55% tolerance. Designed for surface mounting in an MSOP package, it operates from 2.7V to 5.5V with a low quiescent current of 3.5µA. Suitable for applications requiring precise voltage division and control.
Sign in to ask questions about the Analog Devices AD5243BRMZ100-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5243BRMZ100-RL7 technical specifications.
| -3db Bandwidth | 4.8MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3.5uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 3.5uA |
| Taper | Linear |
| Tolerance | 55% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5243BRMZ100-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
