
The AD5245BRJ10-RL7 is a single-channel digital potentiometer from Analog Devices, packaged in a surface-mount SOT-23 case. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.7V and 5.5V. The device features a quiescent current of 3uA and a tolerance of 30%. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5245BRJ10-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5245BRJ10-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
