The AD5245BRJZ10 is a 1-channel digital potentiometer from Analog Devices, operating on a nominal 3V supply voltage. It features a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125 degrees Celsius. The device is packaged in a lead-free SOT-23 package, measuring 2.9mm in length and 1.6mm in width. It is designed for use in automotive applications, with a minimum operating temperature of -40 degrees Celsius.
Analog Devices AD5245BRJZ10 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.