
10kR linear digital potentiometer featuring 256 positions and an I²C interface. Operates with a supply voltage range of 2.7V to 5.5V, consuming a low 3µA quiescent current. Offers a -3dB bandwidth of 1.2MHz and supports a 400kHz frequency. Packaged in a compact SOT-23 surface mount case (2.9mm L x 1.6mm W x 1.15mm H), this volatile memory component is RoHS compliant and suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5245BRJZ10-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.2MHz |
| Package/Case | SOT-23 |
| Frequency | 400kHz |
| Height | 1.15mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5245BRJZ10-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
