
Analog Devices AD5245BRJZ100 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Positions | 256 |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5245BRJZ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
