
The AD5246BKS50-RL7 is a single-channel digital potentiometer with a tolerance of 20%. It operates from 2.7V to 5.5V and has a quiescent current of 3uA. The device is RoHS compliant and is packaged in a TSSOP-6 package. It can operate over a temperature range of -40°C to 125°C and has a frequency of 400kHz. The AD5246BKS50-RL7 is available in tape and reel packaging and is suitable for surface mount applications.
Analog Devices AD5246BKS50-RL7 technical specifications.
| Package/Case | SC |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5246BKS50-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
