
128-position, linear taper digital potentiometer with 10kΩ resistance and 20% tolerance. Features an I²C interface operating at 400kHz, supporting a 2.7V to 5.5V supply voltage with a 3µA quiescent current. This surface-mount IC offers a 1.2MHz -3dB bandwidth and operates within a -40°C to 125°C temperature range. Packaged in a compact SC70 (1mm height, 2.2mm length, 1.35mm width) tape and reel format.
Analog Devices AD5246BKSZ10-RL7 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | SC |
| Frequency | 400kHz |
| Height | 1mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5246BKSZ10-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
