
128-position, linear taper digital potentiometer with 100kΩ resistance and 30% tolerance. Features an I²C interface operating at 400kHz, a 1.2MHz -3dB bandwidth, and a maximum supply voltage of 5.5V. This single-circuit, surface-mount component is housed in an SC package with gold contact plating and operates within a -40°C to 125°C temperature range. Low quiescent current of 3µA and volatile memory are key characteristics.
Analog Devices AD5246BKSZ100-RL7 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | SC |
| Contact Plating | Gold |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5246BKSZ100-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
