
128-position, linear taper digital potentiometer with 5kΩ resistance, featuring an I²C interface for programmable resistor control. Operates from 2.7V to 5.5V with a typical supply current of 3µA. Offers a 3dB bandwidth of 1.2MHz and a maximum frequency of 400kHz. Packaged in a compact SC-70 surface-mount case, measuring 2.2mm x 1.35mm x 1mm. Suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD5246BKSZ5-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5246BKSZ5-RL7 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | SC |
| Frequency | 400kHz |
| Height | 1mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5246BKSZ5-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
