
128-position, single-circuit digital potentiometer with I<sup>2</sup>C interface. Features 50kΩ resistance with 20% tolerance and linear taper. Operates from 2.7V to 5.5V with a maximum supply current of 3µA. Offers a 1.2MHz -3dB bandwidth and 400kHz frequency. Packaged in a compact SC70 (SC) surface-mount case with gold contact plating.
Sign in to ask questions about the Analog Devices AD5246BKSZ50-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5246BKSZ50-RL7 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | SC |
| Contact Plating | Gold |
| Frequency | 400kHz |
| Height | 1mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5246BKSZ50-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
