
The AD5247BKS10-R2 is a digital potentiometer with 128 positions, operating over a voltage range of 2.7V to 5.5V and a frequency of 400kHz. It is packaged in a TSSOP-6 package and is suitable for surface mount applications. The device is specified to operate over a temperature range of -40°C to 125°C. It has a quiescent current of 3uA and a resistance of 10kR. The device is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD5247BKS10-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5247BKS10-R2 technical specifications.
| Package/Case | SC |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Packaging | Cut Tape |
| Quiescent Current | 3uA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5247BKS10-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
