
The AD5247BKS5-RL7 is a single-channel digital potentiometer with a tolerance of 30% and a maximum operating frequency of 400kHz. It operates over a temperature range of -40°C to 125°C and is available in a surface-mount SC package. The device is not RoHS compliant and is packaged in tape and reel format. It has a quiescent current of 3uA and can be supplied with a voltage between 2.7V and 5.5V.
Sign in to ask questions about the Analog Devices AD5247BKS5-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5247BKS5-RL7 technical specifications.
| Package/Case | SC |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5247BKS5-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
