
The AD5247BKSZ10-1RL7 is a 128-position digital potentiometer with a -3db bandwidth of 1.2MHz. It operates over a temperature range of -40°C to 125°C and is supplied by a voltage between 2.7V and 5.5V. The device is mounted using surface mount technology and is compliant with RoHS regulations. It has a maximum supply current of 3uA and a nominal supply current of 3uA.
Sign in to ask questions about the Analog Devices AD5247BKSZ10-1RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5247BKSZ10-1RL7 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | SC |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Positions | 128 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5247BKSZ10-1RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.