
128-position, single-circuit digital potentiometer with a 10kΩ resistance and 20% tolerance. Features an I2C interface, 1.2MHz -3dB bandwidth, and operates from a 2.7V to 5.5V supply. This surface-mount component offers a maximum operating temperature of 125°C and a quiescent current of 3µA. Packaged in tape and reel, it is RoHS compliant.
Sign in to ask questions about the Analog Devices AD5247BKSZ10-2RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5247BKSZ10-2RL7 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | SC |
| Contact Plating | Gold |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5247BKSZ10-2RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
