
128-position digital potentiometer with I2C interface. Features 10kΩ resistance with 20% tolerance and a 1.2MHz -3dB bandwidth. Operates from 2.7V to 5.5V with a maximum supply current of 3µA. This surface mount component is available in a SC package with gold contact plating and a 400kHz frequency capability.
Analog Devices AD5247BKSZ10-RL7 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | SC |
| Contact Plating | Gold |
| Frequency | 400kHz |
| Height | 1mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | AD5247 |
| Supply Current | 3uA |
| Tolerance | 20% |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5247BKSZ10-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
