
128-position, single-circuit digital potentiometer with linear taper and 100kΩ resistance. Features an I2C interface operating up to 400kHz, a 1.2MHz -3dB bandwidth, and a wide operating supply voltage range of 2.7V to 5.5V. This surface mount component offers a low supply current of 3µA and operates across a temperature range of -40°C to 125°C. Gold contact plating ensures reliable connections.
Sign in to ask questions about the Analog Devices AD5247BKSZ100-1RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5247BKSZ100-1RL7 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | SC |
| Contact Plating | Gold |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5247BKSZ100-1RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
