
128-position, linear taper digital potentiometer with 100kΩ resistance and 20% tolerance. Features an I2C interface operating at 400kHz, supporting a 2.7V to 5.5V supply voltage with a maximum supply current of 3µA. Offers a 1.2MHz -3dB bandwidth and operates across a -40°C to 125°C temperature range. This surface mount component is supplied in a tape and reel package.
Sign in to ask questions about the Analog Devices AD5247BKSZ100-2RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5247BKSZ100-2RL7 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | SC |
| Contact Plating | Gold |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5247BKSZ100-2RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
