
128-position, linear taper digital potentiometer with 100kΩ resistance and 30% tolerance. Features an I2C interface operating at 400kHz, supporting a 2.7V to 5.5V supply voltage with a maximum supply current of 3µA. Offers a -3dB bandwidth of 1.2MHz and operates across a temperature range of -40°C to 125°C. Packaged in a surface-mount SC case with gold contact plating, this volatile memory device is supplied on tape and reel.
Analog Devices AD5247BKSZ100-RL7 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | SC |
| Contact Plating | Gold |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5247BKSZ100-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
