
128-position digital potentiometer with I2C interface, offering 50kΩ resistance and 20% tolerance. Features a 1.2MHz -3dB bandwidth and operates at 400kHz. This single-circuit, surface-mount component supports a 2.7V to 5.5V supply voltage with a low 3µA supply current. Designed for a wide operating temperature range of -40°C to 125°C, it utilizes volatile memory and gold contact plating.
Sign in to ask questions about the Analog Devices AD5247BKSZ50-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5247BKSZ50-RL7 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | SC |
| Contact Plating | Gold |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | AD5247 |
| Supply Current | 3uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5247BKSZ50-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
